Datasheets
CFR100JR-52-2M by: YAGEO Corporation

Fixed Resistor, Carbon Film, 1W, 2000000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel,

Part Details for CFR100JR-52-2M by YAGEO Corporation

Overview of CFR100JR-52-2M by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CFR100JR-52-2M

Part # Distributor Description Stock Price Buy
Ozdisan Elektronik RES.C.FILM 1W 2M Ohms ±5% Automotive(AEC-Q200) THT 0
  • 10 $0.0111
  • 2,000 $0.0085
$0.0085 / $0.0111 RFQ

Part Details for CFR100JR-52-2M

CFR100JR-52-2M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CFR100JR-52-2M Part Data Attributes

CFR100JR-52-2M YAGEO Corporation
Buy Now Datasheet
Compare Parts:
CFR100JR-52-2M YAGEO Corporation Fixed Resistor, Carbon Film, 1W, 2000000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2000000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -1500,0 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 5%
Working Voltage 500 V

Alternate Parts for CFR100JR-52-2M

This table gives cross-reference parts and alternative options found for CFR100JR-52-2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100JR-52-2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FCR100JB-52-2M Fixed Resistor, Carbon Film, 1W, 2000000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR100JR-52-2M vs FCR100JB-52-2M
FCR100JR-73-2M Fixed Resistor, Carbon Film, 1W, 2000000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR100JR-52-2M vs FCR100JR-73-2M
FCR100JR-FT2M Fixed Resistor, Carbon Film, 1W, 2000000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR100JR-52-2M vs FCR100JR-FT2M
FCR100JR-52-2M Fixed Resistor, Carbon Film, 1W, 2000000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR100JR-52-2M vs FCR100JR-52-2M
CFR100JT-52-2M Fixed Resistor, Carbon Film, 1W, 2000000ohm, 500V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CFR100JR-52-2M vs CFR100JT-52-2M
FCR100JR-AV2M Fixed Resistor, Carbon Film, 1W, 2000000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR100JR-52-2M vs FCR100JR-AV2M
FCR100JB-MR2M Fixed Resistor, Carbon Film, 1W, 2000000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR100JR-52-2M vs FCR100JB-MR2M
FCR100JR-PN2M Fixed Resistor, Carbon Film, 1W, 2000000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR100JR-52-2M vs FCR100JR-PN2M
CFR100JB-FKK2M Fixed Resistor, Carbon Film, 1W, 2000000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR100JR-52-2M vs CFR100JB-FKK2M
FCR100JT-PN2M Fixed Resistor, Carbon Film, 1W, 2000000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR100JR-52-2M vs FCR100JT-PN2M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR100JR-52-2M by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR100JR-52-2M by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFR100JR-52-2M would you like to use for your alert(s)?
  • Please alert me when CFR100JR-52-2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR100JR-52-2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR100JR-52-2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR100JR-52-2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR100JR-52-2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR100JR-52-2M by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: