There are no models available for this part yet.
Overview of CFR100JR-52-1K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFR100JR-52-1K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CFR100JR-52-1K-ND
|
DigiKey | RES 1K OHM 5% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0320 | Buy Now | |
Ozdisan Elektronik | RES.C.FILM 1W 1K Ohms ±5% Automotive(AEC-Q200) THT | 0 |
|
$0.0369 / $0.0450 | RFQ |
CAD Models for CFR100JR-52-1K by YAGEO Corporation
Part Data Attributes for CFR100JR-52-1K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for CFR100JR-52-1K
This table gives cross-reference parts and alternative options found for CFR100JR-52-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100JR-52-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR100JRJPN1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-52-1K vs FCR100JRJPN1K |
CFR100JBJ73-1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-52-1K vs CFR100JBJ73-1K |
CFR100JR-PN1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JR-52-1K vs CFR100JR-PN1K |
FCR100JRJAV1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-52-1K vs FCR100JRJAV1K |
FCR100JR-AV1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JR-52-1K vs FCR100JR-AV1K |
CFR100JB-FKK1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JR-52-1K vs CFR100JB-FKK1K |
FCR100JT-52-1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JR-52-1K vs FCR100JT-52-1K |
FCR100JB-M1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JR-52-1K vs FCR100JB-M1K |
CFR100JT-52-1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol | YAGEO Corporation | CFR100JR-52-1K vs CFR100JT-52-1K |
CFR100JBJFK1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-52-1K vs CFR100JBJFK1K |