-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 1W, 47ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5689
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 47 Ohm, 1 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR100J47R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7636 |
|
$0.0490 / $0.1630 | Buy Now |
DISTI #
20R0493
|
Newark | Res, 47R, 5%, 1W, Carbon Film, Axial, Resistance:47Ohm, Product Range:Cfr Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Carbon Film, Product Width:-Rohs Compliant: Yes |Neohm Te Connectivity CFR100J47R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 | Buy Now |
DISTI #
1712-CFR100J47RCT-ND
|
DigiKey | RES 47 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9720 In Stock |
|
$0.0297 / $0.3500 | Buy Now |
DISTI #
4-1623925-1
|
Avnet Americas | Resistor, 47 Ohm, ± 5%, 1 W, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 4-1623925-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0338 / $0.0370 | Buy Now |
DISTI #
279-CFR100J47R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 47Ohm 1W 500PPM RoHS: Compliant | 7924 |
|
$0.0340 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 47 ohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
1850 In Stock |
|
$0.0326 / $0.0523 | Buy Now |
DISTI #
51616212
|
Verical | Res Carbon Film 47 Ohm 5% 1W -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1717 | Americas - 1000 |
|
$0.0477 / $0.0680 | Buy Now |
DISTI #
4-1623925-1
|
Avnet Abacus | Resistor, 47 Ohm, � 5%, 1 W, Axial Leaded, Carbon Film, High Reliability (Alt: 4-1623925-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - 47 ohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
1850 In Stock |
|
$0.0326 / $0.0523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR100J47R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR100J47R
TE Connectivity
Fixed Resistor, Carbon Film, 1W, 47ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | CFR100 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |