Part Details for CFR100J33R (3-1623925-3) by TE Connectivity
Results Overview of CFR100J33R (3-1623925-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR100J33R (3-1623925-3) Information
CFR100J33R (3-1623925-3) by TE Connectivity is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFR100J33R (3-1623925-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70063500
|
RS | Resistor, Carbon Film, Res 33 Ohms, Pwr-Rtg 1 W, Tol 5%, Axial | TE Connectivity CFR100J33R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.1280 / $0.1820 | Buy Now |