Part Details for CFR100J2R7 by TE Connectivity
Overview of CFR100J2R7 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR100J2R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR100J2R7-ND
|
DigiKey | RES 2.7 OHM 5% 1W AXIAL Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1623925-9
|
Avnet Abacus | Res Carbon Film 2.7 Ohm 5% 1W 0ppm/�C to 350ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 2-1623925-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for CFR100J2R7
CFR100J2R7 CAD Models
CFR100J2R7 Part Data Attributes
|
CFR100J2R7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR100J2R7
TE Connectivity
Fixed Resistor, Carbon Film, 1W, 2.7ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR100J2R7
This table gives cross-reference parts and alternative options found for CFR100J2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100J2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
294-2.7/AP | Fixed Resistor, Carbon Film, 1W, 2.7ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | CFR100J2R7 vs 294-2.7/AP |
294-2.7/REEL-RC | Fixed Resistor, Carbon Film, 1W, 2.7ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | CFR100J2R7 vs 294-2.7/REEL-RC |