CFR100J15K
TE Connectivity
Description: RESISTOR, CARBON FILM, 1W, 5%, 450ppm, 15000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of CFR100J15K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CFR100J15K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFR100J15K by TE Connectivity

CFR100J15K
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.10.00.65
Construction
Tubular
Lead Diameter
0.7 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
12 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-450,0 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. CFR100J15K
    TE Connectivity
    RESISTOR, CARBON FILM, 1W, 5%, 450ppm, 15000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for CFR100J15K

This table gives cross-reference parts and alternative options found for CFR100J15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100J15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
294-15K/AP Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, -450,0ppm/Cel, Xicon Passive Components CFR100J15K vs 294-15K/AP
294-15K Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, -450,0ppm/Cel, Xicon Passive Components CFR100J15K vs 294-15K
CFR01SJ0153B00 Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount, AXIAL LEADED Royal Electronic Factory (Thailand) Co Ltd CFR100J15K vs CFR01SJ0153B00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR100J15K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR100J15K by TE Connectivity

Select Manufacturer
Which Manufacturer of CFR100J15K would you like to use for your alert(s)?
  • Please alert me when CFR100J15K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR100J15K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR100J15K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR100J15K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR100J15K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR100J15K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: