Part Details for CFR100J150R by TE Connectivity
Results Overview of CFR100J150R by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR100J150R Information
CFR100J150R by TE Connectivity is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFR100J150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5673
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 150 Ohm, 1 W, - 5%, 500 V, Axial Leaded Rohs Complian... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 407 |
|
$0.0470 / $0.2390 | Buy Now |
DISTI #
1712-CFR100J150RCT-ND
|
DigiKey | RES 150 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4166 In Stock |
|
$0.0353 / $0.2100 | Buy Now |
DISTI #
1623925-8
|
Avnet Americas | Resistor, 150 Ohm, ? 5%, 1 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 1623... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0309 / $0.0319 | Buy Now |
DISTI #
279-CFR100J150R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 150Ohm 1W 500PPM RoHS: Compliant | 2595 |
|
$0.0440 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 150 ohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
4995 In Stock |
|
$0.0314 / $0.0491 | Buy Now |
DISTI #
66427919
|
Verical | Res Carbon Film 150 Ohm 5% 1W -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 1717 | Americas - 4000 |
|
$0.0578 | Buy Now |
DISTI #
1623925-8
|
Avnet Abacus | Resistor 150 Ohm 5 1 W Axial Leaded Carbon Film High Reliability (Alt: 1623925-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - 150 ohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
4995 In Stock |
|
$0.0314 / $0.0491 | Buy Now |
Part Details for CFR100J150R
CFR100J150R CAD Models
CFR100J150R Part Data Attributes
|
CFR100J150R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR100J150R
TE Connectivity
Fixed Resistor, Carbon Film, 1W, 150ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 12mm x 5mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -450, 0 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
CFR100J150R Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals of CFR100J150R is 0.8 Nm to 1.2 Nm (7 in-lbs to 10 in-lbs).
-
No, the CFR100J150R is rated for a maximum voltage of 32VDC, so it's not suitable for high-voltage applications. You should choose a fuse with a higher voltage rating for such applications.
-
To determine the correct fuse size, you need to consider the maximum current rating of your circuit, the ambient temperature, and the fuse's melting integral (I²t) value. You can consult the datasheet or contact TE Connectivity's technical support for guidance.
-
Yes, the CFR100J150R fuse is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications. However, you should still verify its suitability for your specific application with TE Connectivity's technical support.
-
The CFR100J150R fuse has a maximum operating temperature of 125°C (257°F). While it can tolerate high temperatures, you should derate the fuse's current rating according to the datasheet's temperature derating curve to ensure reliable operation.