Part Details for CFR100GT-73-160K by YAGEO Corporation
Overview of CFR100GT-73-160K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR100GT-73-160K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.C.FILM 1W 160K Ohms ±2% Automotive(AEC-Q200) T | 0 |
|
$0.0590 / $0.0720 | RFQ |
Part Details for CFR100GT-73-160K
CFR100GT-73-160K CAD Models
CFR100GT-73-160K Part Data Attributes
|
CFR100GT-73-160K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR100GT-73-160K
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CFR100GT-73-160K
This table gives cross-reference parts and alternative options found for CFR100GT-73-160K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100GT-73-160K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR100GR-73-160K | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100GT-73-160K vs FCR100GR-73-160K |
FCR100GT-52-160K | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100GT-73-160K vs FCR100GT-52-160K |
CFR100GB-FKK160K | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100GT-73-160K vs CFR100GB-FKK160K |
FCR100GB-MB160K | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100GT-73-160K vs FCR100GB-MB160K |
CFR100GT-52-160K | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100GT-73-160K vs CFR100GT-52-160K |
FCR100GR-FT160K | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100GT-73-160K vs FCR100GR-FT160K |
FCR100GB-F160K | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100GT-73-160K vs FCR100GB-F160K |
CFR100GR-AV160K | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100GT-73-160K vs CFR100GR-AV160K |
FCR100GB-M160K | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100GT-73-160K vs FCR100GB-M160K |
CFR100GB-FFK160K | Fixed Resistor, Carbon Film, 1W, 160000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | CFR100GT-73-160K vs CFR100GB-FFK160K |