Part Details for CFR0W4J0821A50 by Royal Electronic Factory (Thailand) Co Ltd
Overview of CFR0W4J0821A50 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR0W4J0821A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1/4W820
|
TME | Resistor: carbon film, THT, 820Ω, 0.25W, ±5%, Ø0.46x28mm, axial Min Qty: 100 | 3600 |
|
$0.0073 / $0.0238 | Buy Now |
DISTI #
CFR0W4J0821A50
|
TME | Resistor: carbon film, THT, 820Ω, 250mW, ±5%, Ø0.54x28mm, axial Min Qty: 5000 | 0 |
|
$0.0073 / $0.0078 | RFQ |
|
New Advantage Corporation | RES.C.FILM 1/4W 820 Ohms 5% THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 25540 |
|
$0.0119 | Buy Now |