Part Details for CFR0W4J0274A50 by Royal Electronic Factory (Thailand) Co Ltd
Overview of CFR0W4J0274A50 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR0W4J0274A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1/4W270K
|
TME | Resistor: carbon film, THT, 270kΩ, 0.25W, ±5%, Ø0.46x28mm, axial Min Qty: 100 | 900 |
|
$0.0073 / $0.0238 | Buy Now |
DISTI #
CFR0W4J0274A50
|
TME | Resistor: carbon film, THT, 270kΩ, 250mW, ±5%, Ø0.54x28mm, axial Min Qty: 5000 | 0 |
|
$0.0073 / $0.0078 | RFQ |
|
New Advantage Corporation | RES.C.FILM 1/4W 270K Ohms 5% THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 54551 |
|
$0.0111 / $0.0119 | Buy Now |
Part Details for CFR0W4J0274A50
CFR0W4J0274A50 CAD Models
CFR0W4J0274A50 Part Data Attributes
|
CFR0W4J0274A50
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFR0W4J0274A50
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Carbon Film, 0.25W, 270000ohm, 250V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR0W4J0274A50
This table gives cross-reference parts and alternative options found for CFR0W4J0274A50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR0W4J0274A50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCFM1/42703JLFAMMO | RESISTOR, CARBON FILM, 0.25W, 5%, 700ppm, 270000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CFR0W4J0274A50 vs CCFM1/42703JLFAMMO |
CCF1/42703JLFAMMO | RESISTOR, CARBON FILM, 0.25W, 5%, 700ppm, 270000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CFR0W4J0274A50 vs CCF1/42703JLFAMMO |