Part Details for CFR0S4J0121A50 by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of CFR0S4J0121A50 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR0S4J0121A50 Information
CFR0S4J0121A50 by Royal Electronic Factory (Thailand) Co Ltd is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFR0S4J0121A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CFR0S4J0121A50
|
Mouser Electronics | Carbon Film Resistors - Through Hole CFR 1/4W-S (1.85x3.5) 5% T/B-5K | 0 |
|
$0.0050 / $0.2200 | Order Now |
DISTI #
1/4WS120R
|
TME | Resistor: carbon film, THT, 120Ω, 0.25W, ±5%, Ø0.45x28mm, axial Min Qty: 100 | 4600 |
|
$0.0053 / $0.0196 | Buy Now |
DISTI #
CFR0S4J0121A50
|
TME | Resistor: carbon film, THT, 120Ω, 250mW, ±5%, Ø0.45x28mm, axial Min Qty: 5000 | 0 |
|
$0.0053 / $0.0058 | RFQ |
DISTI #
R120R-M
|
Maritex | Miniature resistor RM, 120 Ohm, 5%, 1/4W, 1.85x3.5mm Min Qty: 1 Package Multiple: 1 | 5000 |
|
$0.0070 / $0.0180 | Buy Now |
Part Details for CFR0S4J0121A50
CFR0S4J0121A50 CAD Models
CFR0S4J0121A50 Part Data Attributes
|
CFR0S4J0121A50
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFR0S4J0121A50
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Carbon Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 450 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CFR0S4J0121A50
This table gives cross-reference parts and alternative options found for CFR0S4J0121A50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR0S4J0121A50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFR0S4J0121T50 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CFR0S4J0121A50 vs CFR0S4J0121T50 |