Part Details for CFR06RRB102KP by Electronic Concepts Inc
Overview of CFR06RRB102KP by Electronic Concepts Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR06RRB102KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$33.2280 / $36.0000 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYCARBONATE, 100V, 10% +TOL, 10% -TOL, 0.001UF, THROUGH HOLE MOUNT, 3809 | 29 |
|
$36.0000 / $39.0000 | Buy Now |
Part Details for CFR06RRB102KP
CFR06RRB102KP CAD Models
CFR06RRB102KP Part Data Attributes
|
CFR06RRB102KP
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
CFR06RRB102KP
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.001uF, 3809,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , 3809 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 4.57 mm | |
Length | 9.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-55514 | |
Size Code | 3809 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CFR06RRB102KP
This table gives cross-reference parts and alternative options found for CFR06RRB102KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR06RRB102KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR06ARB102KR | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.001uF, 3809, | Electronic Concepts Inc | CFR06RRB102KP vs CFR06ARB102KR |
CFR06ARB102KM | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.001uF, 3809, | Electronic Concepts Inc | CFR06RRB102KP vs CFR06ARB102KM |
CFR06ARB102KP | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.001uF, 3809, | Electronic Concepts Inc | CFR06RRB102KP vs CFR06ARB102KP |