Part Details for CFR06RRA105KP by Electronic Concepts Inc
Overview of CFR06RRA105KP by Electronic Concepts Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR06RRA105KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$21.5982 / $23.4000 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYCARBONATE, 50V, 10% +TOL, 10% -TOL, 1UF, 5122 | 250 |
|
$20.5700 / $24.3100 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYCARBONATE, 50V, 10% +TOL, 10% -TOL, 1UF, 5122 | 34 |
|
$24.3750 / $25.3500 | Buy Now |
Part Details for CFR06RRA105KP
CFR06RRA105KP CAD Models
CFR06RRA105KP Part Data Attributes
|
CFR06RRA105KP
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
CFR06RRA105KP
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 1uF, 5122,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , 5122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 8.13 mm | |
Length | 12.95 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55514 | |
Size Code | 5122 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 5.59 mm |