Part Details for CFR02SJ0101A19 by Royal Electronic Factory (Thailand) Co Ltd
Overview of CFR02SJ0101A19 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR02SJ0101A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR02SJ0101A19
|
TME | Resistor: carbon film, THT, 100Ω, 2W, ±5%, Ø5.5x16mm, axial Min Qty: 1000 | 0 |
|
$0.0730 | RFQ |
|
New Advantage Corporation | RES.C.FILM 2W-S 100 Ohms 5% THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 39031 |
|
$0.0521 / $0.0559 | Buy Now |