Part Details for CFR02AMB183KM by Electronic Concepts Inc
Overview of CFR02AMB183KM by Electronic Concepts Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR02AMB183KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 295 |
|
$29.5200 / $36.0000 | Buy Now |
|
Quest Components | 236 |
|
$33.0000 / $39.0000 | Buy Now |
Part Details for CFR02AMB183KM
CFR02AMB183KM CAD Models
CFR02AMB183KM Part Data Attributes
|
CFR02AMB183KM
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
CFR02AMB183KM
Electronic Concepts Inc
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.018uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Length | 17.48 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-55514 | |
Surface Mount | NO | |
Terminal Shape | WIRE |