Part Details for CFR01SJ0301A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of CFR01SJ0301A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR01SJ0301A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR01SJ0301A10
|
TME | Resistor: carbon film, THT, 300Ω, 1W, ±5%, Ø0.7x25mm, Ø5x12mm, axial Min Qty: 1000 | 0 |
|
$0.0394 | RFQ |