Part Details for CFR01SJ0101A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of CFR01SJ0101A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR01SJ0101A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR01SJ0101A10
|
TME | Resistor: carbon film, THT, 100Ω, 1W, ±5%, Ø5x12mm, axial Min Qty: 1000 | 0 |
|
$0.0394 | RFQ |
DISTI #
R100R-1.0W
|
Maritex | Carbon resistor, 100R, 5%, 1W, 5x12 Min Qty: 1 Package Multiple: 1 | 9930 |
|
$0.0290 / $0.0940 | Buy Now |
|
New Advantage Corporation | RES.C.FILM 1W-S 100 Ohms 5% THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 83085 |
|
$0.0325 / $0.0349 | Buy Now |