Part Details for CFR-50JT-52-220K by YAGEO Corporation
Overview of CFR-50JT-52-220K by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-20KLF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 20, 2mm (0.079in), Vertical | |
10145030-220KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 20 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10146059-220KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 20 position |
Price & Stock for CFR-50JT-52-220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5513
|
Newark | Res, 220K, 0.5W, Axial, Carbon Film, Resistance:220Kohm, Product Range:Cfr Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-50JT-52-220K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 | Buy Now |
DISTI #
13-CFR-50JT-52-220KCT-ND
|
DigiKey | RES 220K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3346 In Stock |
|
$0.0095 / $0.1100 | Buy Now |
DISTI #
CFR-50JT-52-220K
|
Avnet Americas | Resistor, 220 kOhm, ? 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-50JT-52-220K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR-50JT-52-220K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 220 kOhms 500 mW 5% -700/ + 0 PPM / C RoHS: Compliant | 559 |
|
$0.0100 / $0.1100 | Buy Now |
DISTI #
E02:0323_00783747
|
Arrow Electronics | Res Carbon Film 220K Ohm 5% 0.5W(1/2W) -700ppm/°C to 0ppm/°C AXL Tape and Box RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 28 Weeks Date Code: 2428 | Europe - 5000 |
|
$0.0089 / $0.0126 | Buy Now |
|
Future Electronics | CFR Series 220 kOhm ±5% 0.5 W -700 to 0 ppm/°C Axial Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Ammo Pack | 195000Ammo Pack |
|
$0.0078 / $0.0091 | Buy Now |
DISTI #
84745571
|
Verical | Res Carbon Film 220K Ohm 5% 0.5W(1/2W) -700ppm/°C to 0ppm/°C AXL Tape and Box RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2428 | Americas - 5000 |
|
$0.0090 / $0.0127 | Buy Now |
DISTI #
CFR-50JT-52-220K
|
TTI | Carbon Film Resistors - Through Hole 220 kOhms 500 mW 5% -700/ + 0 PPM / C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.0080 / $0.0094 | Buy Now |
DISTI #
CFR-50JT-52-220K
|
Avnet Abacus | Resistor, 220 kOhm, � 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose (Alt: CFR-50JT-52-220K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.C.FILM 1/2W 220K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0471 / $0.0575 | RFQ |
Part Details for CFR-50JT-52-220K
CFR-50JT-52-220K CAD Models
CFR-50JT-52-220K Part Data Attributes
|
CFR-50JT-52-220K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-50JT-52-220K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 350V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -700,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFR-50JT-52-220K
This table gives cross-reference parts and alternative options found for CFR-50JT-52-220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-50JT-52-220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR-50JB-MR220K | Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-220K vs FCR-50JB-MR220K |
FCR-50JB-52-220K | Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-220K vs FCR-50JB-52-220K |
CFR-50JT-FT220K | Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-220K vs CFR-50JT-FT220K |
FCR-50JR-PN220K | Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-220K vs FCR-50JR-PN220K |
CFR-50JR-PN220K | Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-220K vs CFR-50JR-PN220K |
FCR-50JR-AV220K | Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-220K vs FCR-50JR-AV220K |
CFR-50JB-M220K | Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-220K vs CFR-50JB-M220K |
FCR-50JT-52-220K | Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-220K vs FCR-50JT-52-220K |
CFR-50JR-AV220K | Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-220K vs CFR-50JR-AV220K |
FCR-50JT-FT220K | Fixed Resistor, Carbon Film, 0.5W, 220000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CFR-50JT-52-220K vs FCR-50JT-FT220K |