Part Details for CFR-50JR-52-20K by YAGEO Corporation
Overview of CFR-50JR-52-20K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AFE7769DIABJ | Texas Instruments | Quad-channel RF transceiver with dual feedback paths and integrated CFR/DPD 400-FCBGA -40 to 85 | |
AFE7768DIABJ | Texas Instruments | Four-channel RF transceiver with dual feedback paths and integrated CFR/DPD - 200MHz 400-FCBGA -40 to 85 | |
AFE7728DIABJ | Texas Instruments | Dual-channel RF transceiver with dual feedback paths and integrated CFR/DPD - 200MHz 400-FCBGA -40 to 85 |
Price & Stock for CFR-50JR-52-20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CFR-50JR-52-20KCT-ND
|
DigiKey | RES 20K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4309 In Stock |
|
$0.0095 / $0.1100 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/2W 20K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0469 / $0.0572 | RFQ |
Part Details for CFR-50JR-52-20K
CFR-50JR-52-20K CAD Models
CFR-50JR-52-20K Part Data Attributes
|
CFR-50JR-52-20K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-50JR-52-20K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFR-50JR-52-20K
This table gives cross-reference parts and alternative options found for CFR-50JR-52-20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-50JR-52-20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCR-50JT-AV20K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | CFR-50JR-52-20K vs FCR-50JT-AV20K |
FCR-50JT-FT20K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | CFR-50JR-52-20K vs FCR-50JT-FT20K |
CFN-50JB-MB20K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | CFR-50JR-52-20K vs CFN-50JB-MB20K |
CFR-50JB-52-20K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED | CFR-50JR-52-20K vs CFR-50JB-52-20K |
FCR-50JR-PN20K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | CFR-50JR-52-20K vs FCR-50JR-PN20K |
CFR-50JB-FK20K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | CFR-50JR-52-20K vs CFR-50JB-FK20K |
CFR-50JB-FKK20K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | CFR-50JR-52-20K vs CFR-50JB-FKK20K |
FCR-50JB-MB20K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | CFR-50JR-52-20K vs FCR-50JB-MB20K |
CFN-50JR-AV20K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | CFR-50JR-52-20K vs CFN-50JR-AV20K |
CFN-50JT-PN20K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | CFR-50JR-52-20K vs CFN-50JT-PN20K |