Part Details for CFR-50JR-52-10K by YAGEO Corporation
Overview of CFR-50JR-52-10K by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-50JR-52-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9428
|
Newark | Res, 10K, 0.5W, Axial, Carbon Rohs Compliant: Yes |Yageo CFR-50JR-52-10K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4203 |
|
$0.0270 / $0.0580 | Buy Now |
DISTI #
49AK5472
|
Newark | Res, 10K, 0.5W, Axial, Carbon Film, Resistance:10Kohm, Product Range:Cfr Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-50JR-52-10K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
49AK5473
|
Newark | Res, 10K, 0.5W, Axial, Carbon Film, Resistance:10Kohm, Product Range:Cfr Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-50JR-52-10K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
13-CFR-50JR-52-10KCT-ND
|
DigiKey | RES 10K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19879 In Stock |
|
$0.0098 / $0.1100 | Buy Now |
DISTI #
CFR-50JR-52-10K
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-50JR-52-10K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0092 | Buy Now |
DISTI #
603-CFR-50JR-52-10K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10K ohm 1/2W 5% RoHS: Compliant | 6489 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.0075 | Buy Now |
DISTI #
CFR-50JR-52-10K
|
TTI | Carbon Film Resistors - Through Hole 10K ohm 1/2W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.0095 / $0.0129 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/2W 10K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0476 / $0.0581 | RFQ |
Part Details for CFR-50JR-52-10K
CFR-50JR-52-10K CAD Models
CFR-50JR-52-10K Part Data Attributes
|
CFR-50JR-52-10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-50JR-52-10K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFR-50JR-52-10K
This table gives cross-reference parts and alternative options found for CFR-50JR-52-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-50JR-52-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR-50JT-52-10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JR-52-10K vs FCR-50JT-52-10K |
FCR-50JR-PN10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JR-52-10K vs FCR-50JR-PN10K |
FCR-50JB-MR10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JR-52-10K vs FCR-50JB-MR10K |
CFN-50JR-PN10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JR-52-10K vs CFN-50JR-PN10K |
CFN-50JR-52-10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JR-52-10K vs CFN-50JR-52-10K |
CFN-50JB-MR10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JR-52-10K vs CFN-50JB-MR10K |
CFN-50JB-MB10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JR-52-10K vs CFN-50JB-MB10K |
CFN-50JT-52-10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JR-52-10K vs CFN-50JT-52-10K |
CFN-50JT-AV10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JR-52-10K vs CFN-50JT-AV10K |
CFN-50JB-M10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JR-52-10K vs CFN-50JB-M10K |