Part Details for CFR-50JB-52-470K by YAGEO Corporation
Overview of CFR-50JB-52-470K by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-50JB-52-470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5416
|
Newark | Res, 470K, 0.5W, Axial, Carbon Film, Resistance:470Kohm, Product Range:Cfr Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-50JB-52-470K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 | Buy Now |
DISTI #
13-CFR-50JB-52-470K-ND
|
DigiKey | RES 470K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5695 In Stock |
|
$0.0143 / $0.1000 | Buy Now |
DISTI #
CFR-50JB-52-470K
|
Avnet Americas | Resistor, 470 kOhm, ? 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose - Bulk (Alt: CFR-50JB-52-470K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-CFR-50JB-52-470K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 470Kohm 5% 1/2W Carb on Film RoHS: Compliant | 8470 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V36:1790_19675103
|
Arrow Electronics | Res Carbon Film 470K Ohm 5% 0.5W(1/2W) -700ppm/°C to 0ppm/°C AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2210 | Americas - 7071 |
|
$0.0078 / $0.0150 | Buy Now |
|
Future Electronics | CFR Series 0.5 W 470 Kohm ±5% -700 to 0 ppm/°C Axial Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0098 / $0.0111 | Buy Now |
DISTI #
61378940
|
Verical | Res Carbon Film 470K Ohm 5% 0.5W(1/2W) -700ppm/°C to 0ppm/°C AXL Bulk RoHS: Compliant Min Qty: 736 Package Multiple: 1 Date Code: 2210 | Americas - 7071 |
|
$0.0078 | Buy Now |
DISTI #
CFR-50JB-52-470K
|
Avnet Abacus | Resistor, 470 kOhm, � 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose (Alt: CFR-50JB-52-470K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.C.FILM 1/2W 470K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0469 / $0.0572 | RFQ |
Part Details for CFR-50JB-52-470K
CFR-50JB-52-470K CAD Models
CFR-50JB-52-470K Part Data Attributes
|
CFR-50JB-52-470K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-50JB-52-470K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -700,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFR-50JB-52-470K
This table gives cross-reference parts and alternative options found for CFR-50JB-52-470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-50JB-52-470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFR-50JR-52-470K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 350V, 5% +/-Tol, -700ppm/Cel | CFR-50JB-52-470K vs CFR-50JR-52-470K |
CFR-50JT-52-470K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 350V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED | CFR-50JB-52-470K vs CFR-50JT-52-470K |