Part Details for CFR-50JB-52-2R2 by YAGEO Corporation
Overview of CFR-50JB-52-2R2 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-50JB-52-2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5350
|
Newark | Res, 2R2, 0.5W, Axial, Carbon Film, Resistance:2.2Ohm, Product Range:Cfr Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-50JB-52-2R2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 | Buy Now |
DISTI #
13-CFR-50JB-52-2R2-ND
|
DigiKey | RES 2.2 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4255 In Stock |
|
$0.0113 / $0.1000 | Buy Now |
DISTI #
CFR-50JB-52-2R2
|
Avnet Americas | Resistor, 2.2 Ohm, ? 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose - Bulk (Alt: CFR-50JB-52-2R2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-CFR-50JB-52-2R2
|
Mouser Electronics | Carbon Film Resistors - Through Hole 2.2 Ohms 1/2W 350 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200 RoHS: Compliant | 2773 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0091 | Buy Now |
DISTI #
CFR-50JB-52-2R2
|
Avnet Abacus | Resistor, 2.2 Ohm, � 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose (Alt: CFR-50JB-52-2R2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.C.FILM 1/2W 2.2 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0358 / $0.0437 | RFQ |
Part Details for CFR-50JB-52-2R2
CFR-50JB-52-2R2 CAD Models
CFR-50JB-52-2R2 Part Data Attributes
|
CFR-50JB-52-2R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-50JB-52-2R2
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFR-50JB-52-2R2
This table gives cross-reference parts and alternative options found for CFR-50JB-52-2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-50JB-52-2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCR-50JB-MB2R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | CFR-50JB-52-2R2 vs FCR-50JB-MB2R2 |
CFR-50JT-52-2R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | CFR-50JB-52-2R2 vs CFR-50JT-52-2R2 |
FCR-50JR-52-2R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | CFR-50JB-52-2R2 vs FCR-50JR-52-2R2 |
FCR-50JT-2R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | CFR-50JB-52-2R2 vs FCR-50JT-2R2 |
FCR-50JB-52-2R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | CFR-50JB-52-2R2 vs FCR-50JB-52-2R2 |
FCR-50JR-AV2R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | CFR-50JB-52-2R2 vs FCR-50JR-AV2R2 |
CFN-50JT-FT2R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | CFR-50JB-52-2R2 vs CFN-50JT-FT2R2 |
CFR-50JR-PN2R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | CFR-50JB-52-2R2 vs CFR-50JR-PN2R2 |
CFR-50JB-FK2R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | CFR-50JB-52-2R2 vs CFR-50JB-FK2R2 |
CFR-50JB-MB2R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | CFR-50JB-52-2R2 vs CFR-50JB-MB2R2 |