Part Details for CFR-50GT-52-620R by YAGEO Corporation
Overview of CFR-50GT-52-620R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-50GT-52-620R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.C.FILM 1/2W 620 Ohms ±2% Automotive(AEC-Q200) | 4990 |
|
$0.0165 / $0.0201 | Buy Now |
Part Details for CFR-50GT-52-620R
CFR-50GT-52-620R CAD Models
CFR-50GT-52-620R Part Data Attributes:
|
CFR-50GT-52-620R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-50GT-52-620R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 620ohm, 350V, 2% +/-Tol, -350,500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for CFR-50GT-52-620R
This table gives cross-reference parts and alternative options found for CFR-50GT-52-620R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-50GT-52-620R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-50GB-52-620R | Fixed Resistor, Carbon Film, 0.5W, 620ohm, 350V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50GT-52-620R vs CFR-50GB-52-620R |
CFN-50GR-PN620R | Fixed Resistor, Carbon Film, 0.5W, 620ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50GT-52-620R vs CFN-50GR-PN620R |
FCR-50GT-FT620R | Fixed Resistor, Carbon Film, 0.5W, 620ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50GT-52-620R vs FCR-50GT-FT620R |
FCR-50GT-PN620R | Fixed Resistor, Carbon Film, 0.5W, 620ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50GT-52-620R vs FCR-50GT-PN620R |
CFR-50GR-PN620R | Fixed Resistor, Carbon Film, 0.5W, 620ohm, 350V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50GT-52-620R vs CFR-50GR-PN620R |
CFR-50GB-FFK620R | Fixed Resistor, Carbon Film, 0.5W, 620ohm, 350V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50GT-52-620R vs CFR-50GB-FFK620R |
CFN-50GR-AV620R | Fixed Resistor, Carbon Film, 0.5W, 620ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50GT-52-620R vs CFN-50GR-AV620R |
CFN-50GR-52-620R | Fixed Resistor, Carbon Film, 0.5W, 620ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50GT-52-620R vs CFN-50GR-52-620R |
FCR-50GR-PN620R | Fixed Resistor, Carbon Film, 0.5W, 620ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50GT-52-620R vs FCR-50GR-PN620R |
FCR-50GR-52-620R | Fixed Resistor, Carbon Film, 0.5W, 620ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50GT-52-620R vs FCR-50GR-52-620R |