Part Details for CFR-50 J T-52 12R by YAGEO Corporation
Overview of CFR-50 J T-52 12R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-50 J T-52 12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR-50JT-52-12R
|
Avnet Americas | Resistor, 12 Ohm, ± 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-50JT-52-12R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |