Part Details for CFR-25JR-52-0R3 by YAGEO Corporation
Overview of CFR-25JR-52-0R3 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5356AC-FNF25JR-10.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5356AC-FNG25JR-10.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for CFR-25JR-52-0R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR-25JR-52-0R3
|
Avnet Americas | General Type Carbon Film Resistor 0.3Ohm 1/4W 5% Axial T/R - Tape and Reel (Alt: CFR-25JR-52-0R3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR-25JR-52-0R3
|
Mouser Electronics | Carbon Film Resistors - Through Hole 300 mOhms 1/4W 250 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200 RoHS: Compliant | 4525 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0069 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
|
Ozdisan Elektronik | RES.C.FILM 1/4W 300m Ohms ±5% Automotive(AEC-Q200) | 10000 |
|
$0.0107 / $0.0131 | Buy Now |