Part Details for CFR-25JB-52-510R by YAGEO Corporation
Overview of CFR-25JB-52-510R by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JB-52-510R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5013
|
Newark | Res, 510R, 0.25W, Axial, Carbon Film, Resistance:510Ohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-510R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8794 |
|
$0.0100 | Buy Now |
DISTI #
510QBK-ND
|
DigiKey | RES 510 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14220 In Stock |
|
$0.0079 / $0.1000 | Buy Now |
DISTI #
CFR-25JB-52-510R
|
Avnet Americas | General Type Carbon Film Resistor 510Ohm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-510R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
49AK5013
|
Avnet Americas | General Type Carbon Film Resistor 510Ohm 1/4W 5% Axial Bulk - Product that comes on tape, but is not reeled (Alt: 49AK5013) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 8794 Partner Stock |
|
$0.0170 / $0.1040 | Buy Now |
DISTI #
603-CFR-25JB-52-510R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 510 Ohm 5% RoHS: Compliant | 11432 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | METAL FILM RESISTORS RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0052 / $0.0059 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
CFR-25JB-52-510R
|
TTI | Carbon Film Resistors - Through Hole 1/4W 510 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 5000 In Stock |
|
$0.0069 / $0.0098 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/4W 510 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0360 / $0.0439 | RFQ |
Part Details for CFR-25JB-52-510R
CFR-25JB-52-510R CAD Models
CFR-25JB-52-510R Part Data Attributes
|
CFR-25JB-52-510R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JB-52-510R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 510ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25JB-52-510R
This table gives cross-reference parts and alternative options found for CFR-25JB-52-510R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JB-52-510R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR-25JT-PN510R | Fixed Resistor, Carbon Film, 0.25W, 510ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-510R vs FCR-25JT-PN510R |
CFN-25JT-52-510R | Fixed Resistor, Carbon Film, 0.25W, 510ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-510R vs CFN-25JT-52-510R |
CFN-25JB-FK510R | Fixed Resistor, Carbon Film, 0.25W, 510ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-510R vs CFN-25JB-FK510R |
CFR-25JT-52-510R | Fixed Resistor, Carbon Film, 0.25W, 510ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-25JB-52-510R vs CFR-25JT-52-510R |
CFN-25JB-F510R | Fixed Resistor, Carbon Film, 0.25W, 510ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-510R vs CFN-25JB-F510R |
FCR-25JR-FT510R | Fixed Resistor, Carbon Film, 0.25W, 510ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-510R vs FCR-25JR-FT510R |
FCR-25JB-MB510R | Fixed Resistor, Carbon Film, 0.25W, 510ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-510R vs FCR-25JB-MB510R |
FCR-25JB-FK510R | Fixed Resistor, Carbon Film, 0.25W, 510ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-510R vs FCR-25JB-FK510R |
FCR-25JR-26-510R | Fixed Resistor, Carbon Film, 0.25W, 510ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-510R vs FCR-25JR-26-510R |
CFN-25JB-FKK510R | Fixed Resistor, Carbon Film, 0.25W, 510ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-510R vs CFN-25JB-FKK510R |