-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4971
|
Newark | Res, 330R, 0.25W, Axial, Carbon Film, Resistance:330Ohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-330R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9945 |
|
$0.0100 | Buy Now |
DISTI #
26AJ4808
|
Newark | Res 330 Ohm 1/4W 5% Axial Rohs Compliant: Yes |Yageo CFR-25JB-52-330R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4900 |
|
$0.0500 | Buy Now |
DISTI #
330QBK-ND
|
DigiKey | RES 330 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
34828 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
49AK4971
|
Avnet Americas | General Type Carbon Film Resistor 330Ohm 1/4W 5% Axial Bulk - Product that comes on tape, but is not reeled (Alt: 49AK4971) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 8670 Partner Stock |
|
$0.0270 / $0.1040 | Buy Now |
DISTI #
26AJ4808
|
Avnet Americas | General Type Carbon Film Resistor 330Ohm 1/4W 5% Axial Bulk - Bulk (Alt: 26AJ4808) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4900 Partner Stock |
|
$0.2010 / $0.4270 | Buy Now |
DISTI #
CFR-25JB-52-330R
|
Avnet Americas | General Type Carbon Film Resistor 330Ohm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-330R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-CFR-25JB-52-330R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 330 Ohm 5% RoHS: Compliant | 7329 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | Carbon Film Resistors - Through Hole 1/4W 330 Ohm 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0066 / $0.0080 | Buy Now |
DISTI #
CFR-25JB-52-330R
|
TTI | Carbon Film Resistors - Through Hole 1/4W 330 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 18000 In Stock |
|
$0.0069 / $0.0072 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/4W 330 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0362 / $0.0442 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR-25JB-52-330R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JB-52-330R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CFR-25JB-52-330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JB-52-330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFR-25JR-52-330R | YAGEO Corporation | $0.0115 | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, -500,350ppm/Cel | CFR-25JB-52-330R vs CFR-25JR-52-330R |
CFN-25JB-FK330R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | CFR-25JB-52-330R vs CFN-25JB-FK330R |
CFN-25JB-26-330R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | CFR-25JB-52-330R vs CFN-25JB-26-330R |
FCR-25JR-26-330R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | CFR-25JB-52-330R vs FCR-25JR-26-330R |
CFN-25JB-F330R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | CFR-25JB-52-330R vs CFN-25JB-F330R |
CFR-25JT-52-330R | YAGEO Corporation | $0.0089 | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | CFR-25JB-52-330R vs CFR-25JT-52-330R |
CFN-25JB-FFK330R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | CFR-25JB-52-330R vs CFN-25JB-FFK330R |
CFN-25JT-52-330R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | CFR-25JB-52-330R vs CFN-25JT-52-330R |
CFN-25JT-26-330R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | CFR-25JB-52-330R vs CFN-25JT-26-330R |
CFN-25JB-52-330R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | CFR-25JB-52-330R vs CFN-25JB-52-330R |