Part Details for CFR-25JB-52-2K7 by YAGEO Corporation
Overview of CFR-25JB-52-2K7 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JB-52-2K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4919
|
Newark | Res, 2K7, 0.25W, Axial, Carbon Film, Resistance:2.7Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-2K7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9905 |
|
$0.0100 | Buy Now |
DISTI #
2.7KQBK-ND
|
DigiKey | RES 2.7K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2466 In Stock |
|
$0.0079 / $0.1000 | Buy Now |
DISTI #
CFR-25JB-52-2K7
|
Avnet Americas | Resistor, 2.7 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Bulk (Alt: CFR-25JB-52-2K7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.0060 | Buy Now |
DISTI #
49AK4919
|
Avnet Americas | Resistor, 2.7 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK4919) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9905 Partner Stock |
|
$0.0180 / $0.1040 | Buy Now |
DISTI #
603-CFR-25JB-52-2K7
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 2.7K Ohm 5% RoHS: Compliant | 101 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CFR Series 0.25 W 2.7 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0052 / $0.0063 | Buy Now |
DISTI #
CFR-25JB-52-2K7
|
TTI | Carbon Film Resistors - Through Hole 1/4W 2.7K Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 9000 In Stock |
|
$0.0061 / $0.0064 | Buy Now |
DISTI #
SMC-CFR-25JB-52-2K7
|
Sensible Micro Corporation | Res Carbon Film 2.7K Ohm 5% 0.25W(1/4W) -500Ppm/°C To 350Ppm/°C Conformal Coated Axl Bulk RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 1400 |
|
RFQ | |
DISTI #
CFR-25JB-52-2K7
|
Avnet Abacus | Resistor, 2.7 kOhm, � 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose (Alt: CFR-25JB-52-2K7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.C.FILM 1/4W 2.7K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0476 / $0.0581 | RFQ |
Part Details for CFR-25JB-52-2K7
CFR-25JB-52-2K7 CAD Models
CFR-25JB-52-2K7 Part Data Attributes:
|
CFR-25JB-52-2K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JB-52-2K7
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 2700ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |