-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 18000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4912
|
Newark | Res, 18K, 0.25W, Axial, Carbon Film, Resistance:18Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-18K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9670 |
|
$0.0070 | Buy Now |
DISTI #
18KQBK-ND
|
DigiKey | RES 18K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
12265 In Stock |
|
$0.0079 / $0.1000 | Buy Now |
DISTI #
CFR-25JB-52-18K
|
Avnet Americas | General Type Carbon Film Resistor 18kOhm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-18K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0060 | Buy Now |
DISTI #
49AK4912
|
Avnet Americas | General Type Carbon Film Resistor 18kOhm 1/4W 5% Axial Bulk - Bulk (Alt: 49AK4912) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 9970 Partner Stock |
|
$0.0180 / $0.1040 | Buy Now |
DISTI #
603-CFR-25JB-52-18K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 18K Ohm 5% RoHS: Compliant | 8618 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CFR Series 0.25 W 18 kΩ ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.0058 / $0.0067 | Buy Now |
|
Future Electronics | CFR Series 0.25 W 18 kΩ ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0058 / $0.0072 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/4W 18K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0476 / $0.0581 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR-25JB-52-18K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JB-52-18K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 18000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |