Part Details for CFR-25JB-52-15K by YAGEO Corporation
Results Overview of CFR-25JB-52-15K by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFR-25JB-52-15K Information
CFR-25JB-52-15K by YAGEO Corporation is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CFR-25JB-52-15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4904
|
Newark | Res, 15K, 0.25W, Axial, Carbon Film, Resistance:15Kohm, Product Range:Cfr Series, Power Rating:25... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
15KQBK-ND
|
DigiKey | RES 15K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13839 In Stock |
|
$0.0113 / $0.1000 | Buy Now |
DISTI #
CFR-25JB-52-15K
|
Avnet Americas | General Type Carbon Film Resistor 15kOhm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-15K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0060 / $0.0064 | Buy Now |
DISTI #
603-CFR-25JB-52-15K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 15K Ohm 5% RoHS: Compliant | 6552 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | Carbon Film Resistors - Through Hole 1/4W 15K Ohm 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0077 / $0.0084 | Buy Now |
|
Onlinecomponents.com | General Type Carbon Film Resistor 15kOhm 1/4W 5% Axial Bulk RoHS: Compliant |
10000 Partner Stock |
|
$0.0087 / $0.0122 | Buy Now |
|
Bristol Electronics | 934 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 15000OHM, 250V, 5% +/-TOL, -500,350PPM/CEL, THROUGH HOLE MOUNT | 747 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 15000OHM, 250V, 5% +/-TOL, -500,350PPM/CEL, THROUGH HOLE MOUNT | 190 |
|
$0.0250 / $0.0400 | Buy Now |
DISTI #
CFR-25JB-52-15K
|
TTI | Carbon Film Resistors - Through Hole 1/4W 15K Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0053 / $0.0064 | Buy Now |
Part Details for CFR-25JB-52-15K
CFR-25JB-52-15K CAD Models
CFR-25JB-52-15K Part Data Attributes
|
CFR-25JB-52-15K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JB-52-15K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25JB-52-15K
This table gives cross-reference parts and alternative options found for CFR-25JB-52-15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JB-52-15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCR-25JR-15K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | CFR-25JB-52-15K vs FCR-25JR-15K |
CFR-25JB-M15K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | CFR-25JB-52-15K vs CFR-25JB-M15K |
CFR-25JT-AV15K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | CFR-25JB-52-15K vs CFR-25JT-AV15K |
CFN-25JB-FKK15K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | CFR-25JB-52-15K vs CFN-25JB-FKK15K |
CFN-25JB-F15K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | CFR-25JB-52-15K vs CFN-25JB-F15K |
CFR-25JT-PN15K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | CFR-25JB-52-15K vs CFR-25JT-PN15K |
CFR-25JR-AV15K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | CFR-25JB-52-15K vs CFR-25JR-AV15K |
CFR-25JT-FT15K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | CFR-25JB-52-15K vs CFR-25JT-FT15K |
FCR-25JR-26-15K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | CFR-25JB-52-15K vs FCR-25JR-26-15K |
CFN-25JB-52-15K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | CFR-25JB-52-15K vs CFN-25JB-52-15K |