Part Details for CFR-12JR-52-1R1 by YAGEO Corporation
Overview of CFR-12JR-52-1R1 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD712JRZ-REEL7 | Analog Devices | HIGH SPEED DUAL BIFET AMP | |
AD712JRZ | Analog Devices | HIGH SPEED DUAL BIFET AMP | |
AD712JRZ-REEL | Analog Devices | HIGH SPEED DUAL BIFET AMP |
Price & Stock for CFR-12JR-52-1R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CFR-12JR-52-1R1CT-ND
|
DigiKey | RES 1.1 OHM 5% 1/6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0074 / $0.1000 | Buy Now |
DISTI #
CFR-12JR-52-1R1
|
Avnet Americas | General Type Carbon Film Resistor 1.1Ohm 1/6W 5% Axial T/R - Tape and Reel (Alt: CFR-12JR-52-1R1) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR-12JR-52-1R1
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1.1 Ohms 1/6W 150 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/6W 1.1 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0372 / $0.0454 | RFQ |
Part Details for CFR-12JR-52-1R1
CFR-12JR-52-1R1 CAD Models
CFR-12JR-52-1R1 Part Data Attributes
|
CFR-12JR-52-1R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-12JR-52-1R1
YAGEO Corporation
RES 1.1 OHM 1/6W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.1666 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CFR-12JR-52-1R1
This table gives cross-reference parts and alternative options found for CFR-12JR-52-1R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-12JR-52-1R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-12JT-26-1R1 | Fixed Resistor, Carbon Film, 0.1666W, 1.1ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JR-52-1R1 vs CFN-12JT-26-1R1 |
CFN-12JR-26-1R1 | Fixed Resistor, Carbon Film, 0.1666W, 1.1ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JR-52-1R1 vs CFN-12JR-26-1R1 |
CFN-12JR-MT1R1 | Fixed Resistor, Carbon Film, 0.1666W, 1.1ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JR-52-1R1 vs CFN-12JR-MT1R1 |
CFR-12JB-52-1R1 | Fixed Resistor, Carbon Film, 0.167W, 1.1ohm, 150V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-12JR-52-1R1 vs CFR-12JB-52-1R1 |
CFN-12JB-52-1R1 | Fixed Resistor, Carbon Film, 0.1666W, 1.1ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JR-52-1R1 vs CFN-12JB-52-1R1 |
CFR-12JB-M1R1 | Fixed Resistor, Carbon Film, 0.1666W, 1.1ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JR-52-1R1 vs CFR-12JB-M1R1 |
CFN-12JB-M1R1 | Fixed Resistor, Carbon Film, 0.1666W, 1.1ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JR-52-1R1 vs CFN-12JB-M1R1 |
CFR-12JB-26-1R1 | Fixed Resistor, Carbon Film, 0.1666W, 1.1ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JR-52-1R1 vs CFR-12JB-26-1R1 |
CFR-12JT-52-1R1 | Fixed Resistor, Carbon Film, 0.167W, 1.1ohm, 150V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-12JR-52-1R1 vs CFR-12JT-52-1R1 |
CFN-12JR-52-1R1 | Fixed Resistor, Carbon Film, 0.1666W, 1.1ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JR-52-1R1 vs CFN-12JR-52-1R1 |