Part Details for CFR-12JR-52-1M by YAGEO Corporation
Overview of CFR-12JR-52-1M by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18812JRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs | |
AFE7769DIABJ | Texas Instruments | Quad-channel RF transceiver with dual feedback paths and integrated CFR/DPD 400-FCBGA -40 to 85 | |
AFE7768DIABJ | Texas Instruments | Four-channel RF transceiver with dual feedback paths and integrated CFR/DPD - 200MHz 400-FCBGA -40 to 85 |
Price & Stock for CFR-12JR-52-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CFR-12JR-52-1MCT-ND
|
DigiKey | RES 1M OHM 5% 1/6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6133 In Stock |
|
$0.0071 / $0.1000 | Buy Now |
DISTI #
CFR-12JR-52-1M
|
Avnet Americas | General Type Carbon Film Resistor 1MOhm 1/6W 5% Axial T/R - Tape and Reel (Alt: CFR-12JR-52-1M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR-12JR-52-1M
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1M ohm 1/6W 5% RoHS: Compliant | 8799 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | CFR Series 0.167 W 1 MOhm ±5 % -1500 to 0 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0069 / $0.0078 | Buy Now |
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.1666W, 1000000OHM, 150V, 5% +/-TOL, -1500PPM/CEL | 2000 |
|
$1.5000 / $4.0000 | Buy Now |
DISTI #
CFR-12JR-52-1M
|
TTI | Carbon Film Resistors - Through Hole 1M ohm 1/6W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0075 / $0.0099 | Buy Now |
DISTI #
CFR-12JR-52-1M
|
Avnet Abacus | General Type Carbon Film Resistor 1MOhm 1/6W 5% Axial T/R (Alt: CFR-12JR-52-1M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.C.FILM 1/6W 1M Ohms ±5% Automotive(AEC-Q200) T | 0 |
|
$0.0473 / $0.0577 | RFQ |
Part Details for CFR-12JR-52-1M
CFR-12JR-52-1M CAD Models
CFR-12JR-52-1M Part Data Attributes
|
CFR-12JR-52-1M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-12JR-52-1M
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.1666W, 1000000ohm, 150V, 5% +/-Tol, -1500ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.1666 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CFR-12JR-52-1M
This table gives cross-reference parts and alternative options found for CFR-12JR-52-1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-12JR-52-1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-12JR-MT1M | Fixed Resistor, Carbon Film, 0.1666W, 1000000ohm, 150V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-12JR-52-1M vs CFR-12JR-MT1M |
CFR-12JT-26-1M | Fixed Resistor, Carbon Film, 0.1666W, 1000000ohm, 150V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-12JR-52-1M vs CFR-12JT-26-1M |
CFR-12JT-MT1M | Fixed Resistor, Carbon Film, 0.1666W, 1000000ohm, 150V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-12JR-52-1M vs CFR-12JT-MT1M |
CFR-12JR-26-1M | Fixed Resistor, Carbon Film, 0.1666W, 1000000ohm, 150V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-12JR-52-1M vs CFR-12JR-26-1M |
CFR-12JB-26-1M | Fixed Resistor, Carbon Film, 0.1666W, 1000000ohm, 150V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-12JR-52-1M vs CFR-12JB-26-1M |
CFR-12JT-52-1M | Fixed Resistor, Carbon Film, 0.167W, 1000000ohm, 150V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-12JR-52-1M vs CFR-12JT-52-1M |