Part Details for CFR-12JB-220K by YAGEO Corporation
Overview of CFR-12JB-220K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-12JB-220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Quest Components | RESISTOR, CARBON FILM, 0.167 W, 5 %, 700 ppm, 220000 ohm, THROUGH HOLE MOUNT | 1300 |
|
$0.0300 / $0.0800 | Buy Now |