Part Details for CFR-12GR-52-1K1 by YAGEO Corporation
Overview of CFR-12GR-52-1K1 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9512GR-JJG-E1-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPA1812GR-9JG-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
UPA2712GR-E1-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
Price & Stock for CFR-12GR-52-1K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR-12GR-52-1K1-ND
|
DigiKey | RES 1.1K OHM 2% 1/6W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0123 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/6W 1.1K Ohms ±2% Automotive(AEC-Q200) | 0 |
|
$0.0592 / $0.0722 | RFQ |
Part Details for CFR-12GR-52-1K1
CFR-12GR-52-1K1 CAD Models
CFR-12GR-52-1K1 Part Data Attributes
|
CFR-12GR-52-1K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-12GR-52-1K1
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.1666W, 1100ohm, 150V, 2% +/-Tol, -350,500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.1666 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for CFR-12GR-52-1K1
This table gives cross-reference parts and alternative options found for CFR-12GR-52-1K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-12GR-52-1K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-12GB-M1K1 | Fixed Resistor, Carbon Film, 0.1666W, 1100ohm, 150V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12GR-52-1K1 vs CFR-12GB-M1K1 |
CFN-12GR-52-1K1 | Fixed Resistor, Carbon Film, 0.1666W, 1100ohm, 150V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12GR-52-1K1 vs CFN-12GR-52-1K1 |
CFN-12GB-26-1K1 | Fixed Resistor, Carbon Film, 0.1666W, 1100ohm, 150V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12GR-52-1K1 vs CFN-12GB-26-1K1 |
CFN-12GB-M1K1 | Fixed Resistor, Carbon Film, 0.1666W, 1100ohm, 150V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12GR-52-1K1 vs CFN-12GB-M1K1 |
CFR-12GR-MT1K1 | Fixed Resistor, Carbon Film, 0.1666W, 1100ohm, 150V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12GR-52-1K1 vs CFR-12GR-MT1K1 |
CFR-12GB-52-1K1 | Fixed Resistor, Carbon Film, 0.1666W, 1100ohm, 150V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12GR-52-1K1 vs CFR-12GB-52-1K1 |