Part Details for CFQ2JA1M30 by SEI Stackpole Electronics Inc
Overview of CFQ2JA1M30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFQ2JA1M30
CFQ2JA1M30 CAD Models
CFQ2JA1M30 Part Data Attributes
|
CFQ2JA1M30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFQ2JA1M30
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 2W, 1300000ohm, 500V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFQ2JA1M30
This table gives cross-reference parts and alternative options found for CFQ2JA1M30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFQ2JA1M30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFF2JN1M30 | Fixed Resistor, Carbon Film, 2W, 1300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, | SEI Stackpole Electronics Inc | CFQ2JA1M30 vs CFF2JN1M30 |
CFQ2JT1M30 | Fixed Resistor, Carbon Film, 2W, 1300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ2JA1M30 vs CFQ2JT1M30 |
CFQ2JB1M30 | Fixed Resistor, Carbon Film, 2W, 1300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ2JA1M30 vs CFQ2JB1M30 |
CF2JT1M30 | Fixed Resistor, Carbon Film, 2W, 1300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ2JA1M30 vs CF2JT1M30 |
CF2JB1M30 | Fixed Resistor, Carbon Film, 2W, 1300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ2JA1M30 vs CF2JB1M30 |
PCFQ2JT1M30 | Fixed Resistor, Carbon Film, 2W, 1300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFQ2JA1M30 vs PCFQ2JT1M30 |
CF2JN1M30 | Fixed Resistor, Carbon Film, 2W, 1300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, | SEI Stackpole Electronics Inc | CFQ2JA1M30 vs CF2JN1M30 |
PCFQ2JB1M30 | Fixed Resistor, Carbon Film, 2W, 1300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ2JA1M30 vs PCFQ2JB1M30 |
CFF2JB1M30 | Fixed Resistor, Carbon Film, 2W, 1300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ2JA1M30 vs CFF2JB1M30 |
CFF2JA1M30 | Fixed Resistor, Carbon Film, 2W, 1300000ohm, 500V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ2JA1M30 vs CFF2JA1M30 |