Part Details for CFPWR4WH by Panduit Corp
Overview of CFPWR4WH by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFPWR4WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-CFPWR4WH
|
Mouser Electronics | Wire Ducting & Raceways Faceplate 4 Port Water Resistant Indu RoHS: Compliant | 0 |
|
$29.1100 / $32.7800 | Order Now |
|
Onlinecomponents.com | Single gang, vertical water resistant faceplate accepts four Mini-Com® Modules. Dimensions 5.8"H x 3.1"W x 1.5"D (147.32mm x 78.74mm x 38.10mm), White. RoHS: Compliant | 0 |
|
$21.2000 / $29.7500 | Buy Now |
DISTI #
000000000001150127
|
Sager | Wire Ducting & Raceways Faceplate 4 Port Water Resistant Indu | 0 |
|
Buy Now |