Part Details for CFPSL4IWY by Panduit Corp
Overview of CFPSL4IWY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFPSL4IWY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1042
|
Newark | Faceplate, 4 Port, Classic, Sloped, Off Rohs Compliant: Yes |Panduit CFPSL4IWY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $6.2400 | Buy Now |
DISTI #
298-12457-ND
|
DigiKey | FACEPLATE SNGL GANG 4PORT WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
46 In Stock |
|
$3.7102 / $4.4300 | Buy Now |
DISTI #
CFPSL4IWY
|
Avnet Americas | CLASSIC 4 POS. SLPD W/LBL - Bulk (Alt: CFPSL4IWY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7900 | Buy Now |
DISTI #
644-CFPSL4IWY
|
Mouser Electronics | Electrical Enclosure Accessories Faceplate 4 Port Classic Sloped Off RoHS: Compliant | 0 |
|
$4.0700 / $4.4300 | Order Now |
DISTI #
71122352
|
RS | Mini Com Classic Single gang Faceplate accepts 4 Mini-Com Modules, Off White | Panduit CFPSL4IWY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0800 / $4.4300 | RFQ |
DISTI #
PANCFPSL4IWY
|
Heilind Electronics | FACEPLATE, 4 PORT, CLASSIC, SLOPED, OFF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Single gang, sloped vertical faceplate accepts four Mini-Com® Modules, Off White. RoHS: Compliant |
17 In Stock |
|
$3.7900 / $4.4200 | Buy Now |
DISTI #
000000000001700472
|
Sager | Electrical Enclosure Accessories Faceplate 4 Port Classic Sloped Off Min Qty: 10 | 0 |
|
$4.1800 / $5.4700 | Buy Now |
|
Master Electronics | Single gang, sloped vertical faceplate accepts four Mini-Com® Modules, Off White. RoHS: Compliant |
17 In Stock |
|
$3.7900 / $4.4200 | Buy Now |
Part Details for CFPSL4IWY
CFPSL4IWY CAD Models
CFPSL4IWY Part Data Attributes
|
CFPSL4IWY
Panduit Corp
Buy Now
|
Compare Parts:
CFPSL4IWY
Panduit Corp
|
Samacsys Manufacturer | Panduit |