Part Details for CFPO-4-A340C9A8.192MHZ by IQD Frequency Products
Overview of CFPO-4-A340C9A8.192MHZ by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFPO-4-A340C9A8.192MHZ
CFPO-4-A340C9A8.192MHZ CAD Models
CFPO-4-A340C9A8.192MHZ Part Data Attributes
|
CFPO-4-A340C9A8.192MHZ
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
CFPO-4-A340C9A8.192MHZ
IQD Frequency Products
OCXO, CLOCK, 8.192 MHz, HCMOS OUTPUT, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Aging | 0.03 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.0005 ppm | |
Input Power | 1.35 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Oven Supply Voltage | 9V | |
Physical Dimension | 40.0mm x 30.0mm x 19.5mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Warm-up Power | 4.5 W | |
Warm-up Time-Max | 10 Minute |