Part Details for CFPO-11-A2251220.0MHZ by Rakon Limited
Overview of CFPO-11-A2251220.0MHZ by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CFPO-11-A2251220.0MHZ
CFPO-11-A2251220.0MHZ CAD Models
CFPO-11-A2251220.0MHZ Part Data Attributes
|
CFPO-11-A2251220.0MHZ
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
CFPO-11-A2251220.0MHZ
Rakon Limited
HCMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, MINIATURE, SMD, 7 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAKON LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Aging | 0.15 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1.5 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 7 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Oven Supply Voltage | 12V | |
Physical Dimension | 25.4mm x 22.0mm x 15.0mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Warm-up Power | 2.5 W | |
Warm-up Time-Max | 5 Minute |