Part Details for CFPE2IGY by Panduit Corp
Overview of CFPE2IGY by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFPE2IGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0982
|
Newark | Faceplate, 2 Port, Abs, Gray, Accessory Type:Faceplate, For Use With:Panduit Mini-Com Modules, No. Of Module Spaces:2, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body, Connector Colour:Grey Rohs Compliant: Yes |Panduit CFPE2IGY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $5.8400 | Buy Now |
DISTI #
298-16000-ND
|
DigiKey | FACEPLATE, 2 PORT, SINGLE GANG, Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
93 In Stock |
|
$3.4754 / $4.1500 | Buy Now |
DISTI #
CFPE2IGY
|
Avnet Americas | MINI-COM EXEC. FACEPLATE - Bulk (Alt: CFPE2IGY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 | Buy Now |
DISTI #
644-CFPE2IGY
|
Mouser Electronics | Wire Ducting & Raceways Faceplate 2 Port Single Gang Exec RoHS: Compliant | 0 |
|
$3.8100 / $4.1500 | Order Now |
DISTI #
71145944
|
RS | Faceplate, 2 Port, Single Gang, Executive, Intl Gray | Panduit CFPE2IGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$3.8200 / $4.1500 | Buy Now |
DISTI #
PANCFPE2IGY
|
Heilind Electronics | FACEPLATE, 2 PORT, SINGLE GANG, EXECUTIV | Americas - 0 in Stock |
|
$3.4688 / $4.4400 | Buy Now |
|
Onlinecomponents.com | Single gang, vertical faceplate accepts two Mini-Com® Modules, International Gray. RoHS: Compliant |
140 In Stock 173 Factory Stock |
|
$3.5500 / $4.1400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000001700371
|
Sager | Wire Ducting & Raceways Faceplate 2 Port Single Gang Exec Min Qty: 10 | 0 |
|
$3.9200 / $5.1200 | Buy Now |
|
Master Electronics | Single gang, vertical faceplate accepts two Mini-Com® Modules, International Gray. RoHS: Compliant |
140 In Stock 173 Factory Stock |
|
$3.5500 / $4.1400 | Buy Now |