Part Details for CFPB-1CC-4W2W by Nidec Copal Electronics Corporation
Overview of CFPB-1CC-4W2W by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8640IUDCF#PBF | Analog Devices | 42V, 5A Sync Buck Silent Switc | |
LTC2309CF#PBF | Analog Devices | 8-Ch, 12-B SAR ADC w/ I2C Int | |
LTC2932CF#PBF | Analog Devices | Con?gurable Six S Mon w/ Adj |
Price & Stock for CFPB-1CC-4W2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_18341855
|
Arrow Electronics | Switch Push Button OFF (ON) SPST Square Button 0.005A 20VDC Momentary Contact PC Pins Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
Buy Now |
Part Details for CFPB-1CC-4W2W
CFPB-1CC-4W2W CAD Models
CFPB-1CC-4W2W Part Data Attributes
|
CFPB-1CC-4W2W
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFPB-1CC-4W2W
Nidec Copal Electronics Corporation
Special Switch, Off-(on), Momentary, 0.001A, 5VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.354 inch | |
Actuator Type | PUSHBUTTON | |
Body Height | 13.9954 mm | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | 0.001A@5VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER |