There are no models available for this part yet.
Overview of CFPB-1CC-4W2 by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8640IUDCF#PBF | Analog Devices | 42V, 5A Sync Buck Silent Switc | |
LTC2309CF#PBF | Analog Devices | 8-Ch, 12-B SAR ADC w/ I2C Int | |
LTC2932CF#PBF | Analog Devices | Con?gurable Six S Mon w/ Adj |
Price & Stock for CFPB-1CC-4W2 by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
563-2299-ND
|
DigiKey | SWITCH PUSH SPST-NO 1MA 20V Min Qty: 1 Lead time: 10 Weeks Container: Bag |
98 In Stock |
|
$3.0300 / $4.6900 | Buy Now | |
DISTI #
72154314
|
RS | Push Switch SPST-NO, 1mA, 20V, Square, Button, White, LED, Yellow, CFPB Series | Nidec Components CFPB-1CC-4W2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7300 / $3.8500 | RFQ |