There are no models available for this part yet.
Overview of CFPB-1CC-1Y2W by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8640IUDCF#PBF | Analog Devices | 42V, 5A Sync Buck Silent Switc | |
LTC2309CF#PBF | Analog Devices | 8-Ch, 12-B SAR ADC w/ I2C Int | |
LTC2932CF#PBF | Analog Devices | Con?gurable Six S Mon w/ Adj |
Price & Stock for CFPB-1CC-1Y2W by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CFPB-1CC-1Y2W-ND
|
DigiKey | SWITCH PUSH SPST-NO 1MA 20V Lead time: 42 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |