Part Details for CFPB-1CC-1W2W by NIDEC Components
Overview of CFPB-1CC-1W2W by NIDEC Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8640IUDCF#PBF | Analog Devices | 42V, 5A Sync Buck Silent Switc | |
LTC2309CF#PBF | Analog Devices | 8-Ch, 12-B SAR ADC w/ I2C Int | |
LTC2932CF#PBF | Analog Devices | Con?gurable Six S Mon w/ Adj |
Price & Stock for CFPB-1CC-1W2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1224-ND
|
DigiKey | SWITCH PUSH SPST-NO 1MA 20V Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |