Part Details for CFPB-1CC-1W2 by NIDEC Components
Overview of CFPB-1CC-1W2 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8640IUDCF#PBF | Analog Devices | 42V, 5A Sync Buck Silent Switc | |
LTC2309CF#PBF | Analog Devices | 8-Ch, 12-B SAR ADC w/ I2C Int | |
LTC2932CF#PBF | Analog Devices | Con?gurable Six S Mon w/ Adj |
Price & Stock for CFPB-1CC-1W2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFPB-1CC-1W2-ND
|
DigiKey | SWITCH PUSH SPST-NO 1MA 20V Min Qty: 100 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.8775 | Buy Now |
DISTI #
72154306
|
RS | Push Switch SPST-NO, 1mA, 20V, Square, Button, White, , CFPB Series | Nidec Components CFPB-1CC-1W2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 / $2.9600 | RFQ |