Part Details for CFP4S-2GY by Panduit Corp
Overview of CFP4S-2GY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFP4S-2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1051
|
Newark | Faceplate, 4 Port, Double Gang, Stainles Rohs Compliant: Yes |Panduit CFP4S-2GY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3900 / $25.6300 | Buy Now |
DISTI #
298-15994-ND
|
DigiKey | FACEPLATE, 4 PORT, DOUBLE GANG, Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
114 In Stock |
|
$18.6608 / $21.6700 | Buy Now |
DISTI #
CFP4S-2GY
|
Avnet Americas | Connector Accessories 4 Position Face Plate Stainless Steel - Bulk (Alt: CFP4S-2GY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0700 | Buy Now |
DISTI #
644-CFP4S-2GY
|
Mouser Electronics | Wire Ducting & Raceways Faceplate 4 Port Double Gang Stainles RoHS: Compliant | 0 |
|
$20.4600 / $21.6600 | Order Now |
DISTI #
71122449
|
RS | Mini Com stainless steel double gang faceplate accepts four Mini-Com Modules. | Panduit CFP4S-2GY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9400 / $21.6700 | RFQ |
DISTI #
PANCFP4S-2GY
|
Heilind Electronics | FACEPLATE, 4 PORT, DOUBLE GANG, STAINLES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories 4 Position Faceplate Stainless Steel RoHS: Compliant | 0 |
|
$19.0700 / $22.2400 | Buy Now |
DISTI #
000000000001700324
|
Sager | Wire Ducting & Raceways Faceplate 4 Port Double Gang Stainles Min Qty: 1 | 0 |
|
$21.0400 / $27.4900 | Buy Now |