Part Details for CFP2-2RC6-AW by Nidec Corporation
Overview of CFP2-2RC6-AW by Nidec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFP2-2RC6-AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-CFP2-2RC6-AW
|
Mouser Electronics | Pushbutton Switches DPDT, ON-(ON), ultra-miniature pushbutton, vertical PC terminals, 0.4VA @ 28V DC RoHS: Compliant | 0 |
|
$3.1200 / $5.8000 | Order Now |
|
LCSC | 28V Lying 30000 Times DPDT 1.47N Plugin Push Switches ROHS | 92 |
|
$2.8553 / $3.4237 | Buy Now |