Part Details for CFP1WH by Panduit Corp
Overview of CFP1WH by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFP1WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2546
|
Newark | Vertical Faceplate, Plastic, 1Mod, White, Accessory Type:Faceplate, For Use With:Mini-Com Modules And Inserts, No. Of Module Spaces:1, Connector Body Material:Plastic Body, Connector Colour:White, Product Range:- Rohs Compliant: Yes |Panduit CFP1WH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.0500 | Buy Now |
DISTI #
298-12497-ND
|
DigiKey | MINI COM CLASSIC SERIES SINGLE G Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
219 In Stock |
|
$2.5518 / $3.0500 | Buy Now |
DISTI #
CFP1WH
|
Avnet Americas | Connector Accessories Single Gang Vertical Faceplate Plastic White - Bulk (Alt: CFP1WH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6100 | Buy Now |
DISTI #
644-CFP1WH
|
Mouser Electronics | Wire Ducting & Raceways Faceplate 1 Port Classic White RoHS: Compliant | 0 |
|
$2.8000 / $3.0500 | Order Now |
DISTI #
70255472
|
RS | Faceplate, 4.5 L X 2.75 W X 0.68 H in, White, ABS | Panduit CFP1WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 / $3.0500 | RFQ |
DISTI #
PANCFP1WH
|
Heilind Electronics | FACEPLATE, 1 PORT, CLASSI WHITE | Americas - 0 in Stock |
|
$2.5469 / $3.2600 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Single Gang Vertical Faceplate Plastic White RoHS: Compliant |
89 In Stock 629 Factory Stock |
|
$2.7300 / $3.0600 | Buy Now |
DISTI #
55658572
|
Verical | Connector Accessories Single Gang Vertical Faceplate Plastic White RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2119 | Americas - 80 |
|
$3.4253 / $3.8362 | Buy Now |
DISTI #
000000000001149943
|
Sager | Wire Ducting & Raceways Faceplate 1 Port Classic White Min Qty: 10 | 0 |
|
$2.8800 / $3.7600 | Buy Now |
|
Master Electronics | Connector Accessories Single Gang Vertical Faceplate Plastic White RoHS: Compliant |
89 In Stock 629 Factory Stock |
|
$2.7300 / $3.0600 | Buy Now |