Part Details for CFP1BL by Panduit Corp
Overview of CFP1BL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFP1BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2542
|
Newark | Faceplate, 1 Port, Classic, Black Rohs Compliant: Yes |Panduit CFP1BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $4.2900 | Buy Now |
DISTI #
298-15988-ND
|
DigiKey | FACEPLATE, 1 PORT, CLASSIC, BLAC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
32 In Stock |
|
$2.5518 / $3.0500 | Buy Now |
DISTI #
CFP1BL
|
Avnet Americas | CLASSIC VERT 1 POS. FACEPLATE - Bulk (Alt: CFP1BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6100 | Buy Now |
DISTI #
644-CFP1BL
|
Mouser Electronics | Wire Ducting & Raceways Faceplate 1 Port Classic Black RoHS: Compliant | 3 |
|
$2.8000 / $3.0500 | Buy Now |
DISTI #
72206389
|
RS | Mini Com Vertical faceplate, accepts one Mini-Com Module, Black. | Panduit CFP1BL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8100 / $3.0500 | RFQ |
DISTI #
PANCFP1BL
|
Heilind Electronics | FACEPLATE, 1 PORT, CLASSIC, BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Single gang, vertical faceplate accepts one Mini-Com® Module. RoHS: Compliant | 25 Factory Stock |
|
$2.6100 / $3.0400 | Buy Now |
DISTI #
000000000001149937
|
Sager | Wire Ducting & Raceways Faceplate 1 Port Classic Black Min Qty: 10 | 0 |
|
$2.8800 / $3.7600 | Buy Now |
|
Master Electronics | Single gang, vertical faceplate accepts one Mini-Com® Module. RoHS: Compliant | 25 Factory Stock |
|
$2.6100 / $3.0400 | Buy Now |