Part Details for CFP-0812MC by NIDEC Components
Overview of CFP-0812MC by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30812MC-XXXGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
M30812MCV-XXXGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
HS9-80C86RH-Q | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray |
Price & Stock for CFP-0812MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5615
|
Newark | Dip Switch, Piano, 8Pst-No, 0.1A/6V, Tht Rohs Compliant: Yes |Nidec Components CFP-0812MC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2.8700 / $4.0400 | Buy Now |
DISTI #
563-CFP-0812MC-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 6V Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2397 | Buy Now |
DISTI #
C1S153700026682
|
Chip1Stop | Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Magazine RoHS: Compliant pbFree: Yes Container: Tube | 107 |
|
$1.9600 / $3.7900 | Buy Now |